| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1017-300 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1017-300 |
034-1017-300
| Heilind Number: | AMR034-1017-300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1017-300 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 1694A cables. Crafted from durable brass with a nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling and straight orientation, it guarantees secure and efficient connections. With a maximum operating frequency of 3 GHz, it's ideal for high-speed data transmission. RoHS compliant and constructed with phosphor bronze contacts, it meets industry standards for environmental responsibility and signal integrity. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

