| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1018-12G |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1018-12G |
034-1018-12G
| Heilind Number: | AMR034-1018-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1018-12G |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your high-definition audio and video connections with our RF Connector HD-BNC Straight PCB Jack. Designed for optimal performance in 12G environments, this connector ensures seamless signal transmission with its 75 Ohm impedance. Crafted with Beryllium Copper contacts and a durable brass body, it offers reliable conductivity and longevity. Its straight orientation and bulkhead rear mount feature make it easy to install on PCBs, while the gold body finish adds a touch of elegance. RoHS compliant and capable of operating in a wide temperature range from -65°C to 165°C, this connector is a versatile and high-quality solution for your connectivity needs. With a maximum operating frequency of 18 GHz, it's perfect for demanding applications in the audio, video, and telecommunications industries. Upgrade your connections with the RF Connector HD-BNC Straight PCB Jack.

