034-1018

Heilind Number:AMR034-1018
Manufacturer:Amphenol RF
Manufacturer Number:034-1018
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1018
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR034-1018

Detailed Description

Enhance your RF signal connections with our premium HD-BNC Straight PCB Jack End Launch. Designed for impeccable performance, this 75 Ohm connector boasts a durable brass body with a gold finish, ensuring both reliability and conductivity. With a maximum operating frequency of 4GHz, it's ideal for high-speed data transmission. The beryllium copper contact material guarantees optimal signal transfer, while the straight orientation and bulkhead rear mount feature offer easy installation. Operating seamlessly in temperatures ranging from -65°C to 165°C, this connector is a versatile solution for various applications in the RF domain. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity game with this top-of-the-line RF connector.