034-1021

Heilind Number:AMR034-1021
Manufacturer:Amphenol RF
Manufacturer Number:034-1021
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1021
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR034-1021

Detailed Description

Enhance your RF connectivity with our high-performance HD-BNC Straight PCB Jack Through Hole connector. Designed for seamless integration into your PCB assembly, this 75 Ohm connector ensures reliable signal transmission in a wide range of applications. Crafted with precision, it features Beryllium Copper contacts for optimal conductivity, while the Brass body with a Gold finish offers durability and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 165°C, this connector guarantees performance even in extreme conditions. With a maximum operating frequency of 4.5 GHz, it is ideal for high-speed data transmission. The bayonet coupling type allows for quick and secure mating, while the straight orientation ensures easy installation. Trust in the quality of our RF Connector for seamless connectivity in your electronic systems.