034-1024

Heilind Number:AMR034-1024
Manufacturer:Amphenol RF
Manufacturer Number:034-1024
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1024
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR034-1024

Detailed Description

Elevate your RF connectivity with our HD-BNC Straight PCB Jack Through Hole 75 Ohm Connector. Designed for high performance, this connector boasts a straight orientation and gold-plated body finish for optimal signal transmission. With a maximum operating frequency of 4.5GHz and impedance of 75Ω, it ensures reliable data transfer in demanding environments. Crafted from durable brass with beryllium copper contacts, it guarantees longevity and stability. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a versatile and dependable choice for your applications. Experience seamless connectivity with our HD-BNC Connector.