| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1025 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1025 |
034-1025
| Heilind Number: | AMR034-1025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1025 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 1505A and AT&T 734 cables. Engineered for 75 Ohm systems, this high-performance connector boasts a body made of durable brass with a sleek nickel finish, ensuring reliable signal transmission in any environment. The phosphor bronze contacts guarantee optimal conductivity, while the bayonet coupling type allows for quick and secure mating. Operating efficiently from -40°C to 85°C, it's suitable for a wide range of applications. With a maximum frequency of 4 GHz, this plug is ideal for demanding RF setups. RoHS compliant and meticulously crafted, it's a must-have component for professional installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

