| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1026-12G |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1026-12G |
034-1026-12G
| Heilind Number: | AMR034-1026-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1026-12G |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Experience seamless connectivity with our RF Connector HD-BNC Straight Crimp Plug, designed for optimal performance with Belden 1855A, Belden 4855R, and Belden 4855P cables. Operating at 75 Ohms and 12G optimized, this plug ensures high-quality signal transmission in demanding environments. Crafted with precision, it features a phosphor bronze contact material and a durable brass body with a nickel finish, guaranteeing reliability. With a straight orientation and bayonet coupling type, installation is quick and easy. Whether in broadcasting, telecommunications, or other industries, this connector is RoHS compliant and ready to meet your connectivity needs.

