| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1027 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1027 |
034-1027
| Heilind Number: | AMR034-1027 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1027 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 1695A 75 Ohm cables. Crafted with precision, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a robust brass body with a nickel finish, it guarantees durability in any application. The Bayonet coupling type offers quick and secure mating, while the straight orientation allows for easy cable installation. With RoHS compliance and a maximum operating frequency of 4 GHz, this plug is a versatile and high-quality solution for your RF coaxial connection needs.

