| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1030 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1030 |
034-1030
| Heilind Number: | AMR034-1030 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1030 |
| ECAD Model: |
Description:
RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Right Angle PCB Jack. Designed for seamless integration, this connector offers reliable performance with a 75 Ohm impedance and a maximum operating frequency of 4.5 GHz. Crafted with durable brass and finished with nickel, it guarantees long-lasting quality. Suitable for PCB mounting through holes, its bulkhead rear mount feature ensures secure installation. With a wide operating temperature range of -65 to 165 °C, it's perfect for various environments. ROHS compliant and featuring a bayonet coupling, it's a versatile choice for your RF coaxial needs.

