034-1032

Heilind Number:AMR034-1032
Manufacturer:Amphenol RF
Manufacturer Number:034-1032
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1032
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR034-1032

Detailed Description

Enhance your RF connectivity with our HD-BNC Straight PCB Jack Through Hole. Designed for optimal performance, this 75 Ohm connector boasts a durable Beryllium Copper contact material, ensuring reliable transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4.5 GHz, it's perfect for high-speed applications. The straight orientation and secure bayonet coupling make installation a breeze. Crafted from brass with a gold finish, not only does it offer superior conductivity, but it also adds a touch of elegance to your setup. RoHS compliant and meticulously engineered, this connector is a must-have for any RF enthusiast. Upgrade your connections today and experience seamless signal transfer like never before.