| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1037 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1037 |
034-1037
| Heilind Number: | AMR034-1037 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1037 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 1855A cables. Offering a reliable 75 Ohm impedance, this connector ensures optimal signal transmission in high-frequency applications up to 4 GHz. Crafted with durable brass and beryllium copper, it guarantees performance in extreme temperatures ranging from -65°C to 165°C. The nickel finish provides corrosion resistance, while the bayonet coupling allows for quick and secure installations. Compliant with RoHS standards, this plug is a sustainable choice for your RF coaxial connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

