| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1055 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1055 |
034-1055
| Heilind Number: | AMR034-1055 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1055 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector HD-BNC Straight Crimp Plug, designed for seamless integration into AT&T 735, AT&T 735A, and Belden 735A1 systems. Operating at 75 Ohm impedance, this plug ensures reliable signal transmission in various environments, with a wide operating temperature range from -40 °C to 85 °C. Crafted with a brass body and nickel finish, it guarantees durability and longevity. Featuring a straight orientation and bayonet coupling type, installation is straightforward and secure. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Ideal for applications requiring a maximum operating frequency of 6 GHz, it's a must-have in your RF Coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

