| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 34-1061 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1061 |
34-1061
| Heilind Number: | AMR034-1061 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 34-1061 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF cables with our RF Connector HD-BNC Right Angle Crimp Plug. Designed for optimal performance, this connector is compatible with RG-179 Belden 179DT cables, ensuring a secure and stable connection. With a 75 Ohm impedance and a maximum operating frequency of 4 GHz, it's perfect for high-frequency applications. The right-angle design allows for convenient cable routing in tight spaces, while the crimp termination method ensures a reliable and durable connection. Made with a brass body and nickel finish, this connector is not only robust but also resistant to corrosion. Whether you're in the field of telecommunications, broadcasting, or electronics, this HD-BNC connector is a must-have for your connectivity needs. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

