| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1099 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1099 |
034-1099
| Heilind Number: | AMR034-1099 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1099 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm IP67
More >>Specifications
Detailed Description
Upgrade your RF connectivity with our premium HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm IP67 RF Connector. Designed for high performance in demanding environments, this connector features a durable brass body with a gold finish, ensuring optimal signal transmission. The 75 Ohm impedance and operating frequency of up to 4 GHz make it ideal for high-speed data and video applications. With a straight orientation and bayonet coupling type, installation is quick and secure. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector meets the highest standards for quality and reliability. Whether you're in telecommunications, broadcasting, or industrial automation, trust in the precision and durability of our RF Connector to deliver seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

