034-1100

Heilind Number:AMR034-1100
Manufacturer:Amphenol RF
Manufacturer Number:034-1100
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight Crimp Plug Belden 1855A 75 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1100
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1100

Detailed Description

Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, specially designed for Belden 1855A cables. This 75 Ohm connector ensures optimal signal transmission in various environments, boasting an IP67 rating for added protection. Crafted with precision, the phosphor bronze contacts guarantee reliable performance, even in extreme temperatures ranging from -40 °C to 85 °C. Its robust brass body, featuring a nickel finish, not only offers durability but also facilitates quick and secure bayonet coupling. Whether in professional AV setups or industrial applications, this connector is a must-have for seamless RF signal integrity. Stay connected with confidence, wherever your projects take you.