| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-11294 |
| Accessory Type: | HD-BNC Protective Cap |
| Gender: | Plug |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Hardware Type: | Protective Cap |
| Chain: | With Chain |
| SKU: | AMR034-11294 |
034-11294
| Heilind Number: | AMR034-11294 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-11294 |
| ECAD Model: |
Specifications
Detailed Description
Protect your HD-BNC connectors with our durable Protective Cap Plug. Made of high-quality stainless steel with a passivated finish, it ensures maximum protection and longevity for your connectors. The convenient chain attachment prevents loss, keeping your equipment organized and secure. RoHS compliant for environmentally responsible use. Ideal for professionals in need of reliable RF coaxial connector accessories.

