| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1135-12G |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Matte Tin |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1135-12G |
034-1135-12G
| Heilind Number: | AMR034-1135-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1135-12G |
| ECAD Model: |
Description:
RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Right Angle PCB Jack Through Hole Connector, engineered for optimal 12G performance. With a 75 Ohm impedance and Beryllium Copper contacts, this connector ensures reliable signal transmission even in extreme temperatures ranging from -65°C to 165°C. Its zinc diecast body with a matte tin finish and bayonet coupling type guarantee durability and secure connections. Designed for seamless integration, it features a bulkhead rear mount for easy installation. Stay compliant with RoHS regulations while achieving high-frequency operation up to 12 GHz. Elevate your RF systems with this precision-engineered connector.

