034-5011

Heilind Number:AMR034-5011
Manufacturer:Amphenol RF
Manufacturer Number:034-5011
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-5011
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-5011

Detailed Description

Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body with a nickel finish, ensuring reliable performance in various environments. The phosphor bronze contact material guarantees optimal signal transmission, while the bayonet coupling type allows for quick and secure connections. With a maximum operating frequency of 6 GHz, it's perfect for high-speed data transmission. Whether you're in the field or in the lab, trust in this connector for smooth and efficient RF connections.