034-5012

Heilind Number:AMR034-5012
Manufacturer:Amphenol RF
Manufacturer Number:034-5012
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Right Angle Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-5012
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-5012

Detailed Description

Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Featuring a robust body crafted from nickel-finished brass, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data transmission. The bayonet coupling type offers quick and secure mating, while the phosphor bronze contacts guarantee low signal loss. Perfect for demanding RF applications, this plug is a must-have for professionals in the field. Upgrade your setup today and experience superior signal integrity.