034-5017

Heilind Number:AMR034-5017
Manufacturer:Amphenol RF
Manufacturer Number:034-5017
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-5017
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-5017

Detailed Description

Easily facilitate RF connections with our HD-BNC Straight Crimp Plug, suitable for RG-58, RG-141, Times LMR-195 cables. Boasting a durable construction, this 50 Ohm connector ensures reliable performance in various environments, with an IP67 rating for added protection. Crafted with a brass body and nickel finish, it guarantees long-lasting quality, while the phosphor bronze contact material maintains efficient conductivity. Operating between -40°C to 85°C, this plug accommodates a wide temperature range, making it a versatile solution for your connectivity needs. Its straight orientation and bayonet coupling type provide ease of use, perfect for professional installations. With RoHS compliance and a maximum operating frequency of 6 GHz, this connector is not only dependable but also environmentally friendly. Suitable for a range of applications, from telecommunications to aerospace, it's a must-have component in your RF setup. Upgrade your connectivity with our HD-BNC Straight Crimp Plug today.