| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5019 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5019 |
034-5019
| Heilind Number: | AMR034-5019 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5019 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this connector ensures reliable performance in various applications. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it's perfect for high-speed data transmission. Crafted from durable brass with a nickel finish, it guarantees longevity even in demanding environments. Featuring a Bayonet coupling type and IP67 rating, it offers secure and waterproof connections. The convenient Bulkhead Rear Mount design adds versatility to installation options. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a powerhouse of efficiency, making it an essential component for your RF systems.

