| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5020 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5020 |
034-5020
| Heilind Number: | AMR034-5020 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5020 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our top-of-the-line HD-BNC Straight Crimp Jack Connector. Designed for optimal performance, this connector is suitable for use with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring seamless compatibility and efficient signal transmission. With a durable construction featuring a Beryllium Copper contact material and a brass body with nickel finish, this connector is built to last even in harsh environments. Its IP67 rating guarantees protection against dust and moisture, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65°C to 165°C, this connector is reliable under various conditions. The bayonet coupling type and 50 ohm impedance further enhance its functionality, while its straight orientation and cable crimp termination method provide convenience in installation. With a maximum operating frequency of 6 GHz, this connector is perfect for high-frequency applications. RoHS compliant for environmental responsibility, it's a must-have component for your RF coaxial setup.

