| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5021 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5021 |
034-5021
| Heilind Number: | AMR034-5021 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5021 |
| ECAD Model: |
Description:
RF Connector HD-BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Engineered for optimum performance, this 50 Ohm connector ensures reliable signal transmission in diverse environments, with an IP67 rating for added protection. Crafted from high-quality materials including brass and phosphor bronze, it offers durability and exceptional conductivity. With a maximum operating frequency of 6GHz and a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. The bayonet coupling type and nickel body finish further enhance its functionality, making it a versatile and dependable choice for your RF coaxial connections. Rest assured, it is RoHS compliant, aligning with environmental standards for sustainable technology solutions. Elevate your connectivity with this premium RF connector.

