034-5022

Heilind Number:AMR034-5022
Manufacturer:Amphenol RF
Manufacturer Number:034-5022
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-5022
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-5022

Detailed Description

Enhance your RF connections with our HD-BNC Straight PCB Jack Through Hole Connector. Designed for optimal performance, this 50 Ohm connector offers reliable signal transmission in a wide temperature range from -65°C to 165°C. Crafted with Beryllium Copper contacts and a durable Brass body with Nickel finish, it ensures longevity and stability in any application. The Bayonet coupling type guarantees secure and efficient mating, while the straight orientation and PCB Through Hole termination method simplify installation. Operating at a frequency of up to 6 GHz, it is perfect for high-speed data transmission. RoHS compliant and offering unmatched quality, this connector is a must-have for your RF coaxial setup.