| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5023 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5023 |
034-5023
| Heilind Number: | AMR034-5023 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5023 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC straight PCB jack, designed for seamless integration onto circuit boards. With a bulkhead rear mount feature, installation is convenient and secure. Crafted from durable brass with a nickel finish, this connector ensures reliable performance even in challenging environments. The 50 Ohm impedance and maximum operating frequency of 6 GHz make it ideal for high-speed data transmission. Featuring Beryllium Copper contacts, it guarantees excellent signal conductivity. Its bayonet coupling type offers quick and easy mating. Operating temperature ranging from -65°C to 165°C, this connector is suitable for a wide range of applications. Stay compliant with RoHS regulations with this environmentally friendly option. Elevate your connectivity solutions with this premium RF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

