| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5024 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5024 |
034-5024
| Heilind Number: | AMR034-5024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5024 |
| ECAD Model: |
Description:
RF Connector HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables to your PCB with our HD-BNC Right Angle Jack. Featuring a durable construction with Beryllium Copper contacts, this connector ensures reliable signal transmission in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. The bulkhead rear mount design allows for secure attachment to panels. Rated for 50 Ohm impedance and a maximum operating frequency of 6GHz, it's ideal for high-speed data transmission. RoHS compliant and crafted from brass with a nickel finish, this connector meets industry standards for quality and environmental responsibility. Upgrade your RF setup with this high-performance component.

