034-5025

Heilind Number:AMR034-5025
Manufacturer:Amphenol RF
Manufacturer Number:034-5025
ECAD Model:
3D Model

Description:

RF Connector HD-BNC Straight Receptacle Jack Round Post 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-5025
Connector Type:HD-BNC
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-5025

Detailed Description

Enhance your RF connectivity with our HD-BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a durable Beryllium Copper contact material and a robust Brass body with Nickel finish. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it ensures reliable signal transmission in high-frequency applications. The Round Post termination method and 4-Hole Flange panel mount feature make installation easy and secure. RoHS compliant and capable of operating in a wide temperature range from -65 °C to 165 °C, it's a versatile choice for demanding environments. Suitable for a variety of industries, including telecommunications, aerospace, and defense, this connector is a vital component for your RF systems. Upgrade your connections with confidence, knowing you have a high-quality, high-performance solution at your disposal.