| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5026 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5026 |
034-5026
| Heilind Number: | AMR034-5026 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5026 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Straight Solder Plug, designed for seamless integration with 0.085-inch and 0.086-inch Conformable RG-405 cables. Crafted for optimal performance in 50 Ohm systems, this connector features a durable Brass body with a Nickel finish for long-lasting reliability. The Phosphor Bronze contact material ensures efficient signal transmission, while the Bayonet coupling type allows for quick and secure connections. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. With a maximum operating frequency of 6 GHz, this connector is a versatile solution for your RF coaxial needs.

