| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5043 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5043 |
034-5043
| Heilind Number: | AMR034-5043 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5043 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our Straight Crimp Jack RF Connector. Designed for optimal performance, this connector is perfect for use with 0.085-inch and 0.086-inch conformable cables, specifically RG-405. Featuring a robust construction with a body made of durable brass and a nickel finish, it ensures reliable signal transmission. The Beryllium Copper contact material guarantees high conductivity, while the 50 Ohm impedance is ideal for various applications. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it is suitable for a wide range of environments. The Bayonet coupling type and Bulkhead Rear Mount panel feature make installation a breeze. Whether you're in the field of telecommunications, aerospace, or broadcasting, this connector is a must-have for your RF coaxial setup. Experience seamless connectivity and superior performance with our HD-BNC RF Connector.

