| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-5063 |
| Connector Type: | HD-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5063 |
034-5063
| Heilind Number: | AMR034-5063 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-5063 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Straight Crimp Jack. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this connector guarantees optimal performance in any application. With a durable body crafted from brass and a nickel finish, it ensures long-lasting reliability even in harsh environments. The 50 Ohm impedance and 6 GHz operating frequency make it ideal for high-frequency transmissions. Featuring a Bayonet coupling type and a convenient Bulkhead Rear Mount panel mount feature, installation is quick and easy. Trust in the quality of our Beryllium Copper contact material for secure and efficient connections. From -65°C to 165°C, this connector operates flawlessly, making it a versatile choice for all your RF needs. Experience seamless signal transmission with our HD-BNC Straight Crimp Jack.

