| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 34-5067 |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5067 |
34-5067
| Heilind Number: | AMR034-5067 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 34-5067 |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance connectivity with our RF Connector, designed for seamless integration in demanding environments. This HD-BNC Straight Crimp Plug ensures reliable performance with RG-174, RG-188, RG-316, Times LMR-100A cables, boasting a 50 Ohm impedance and IP67 rating for enhanced durability. Crafted with precision, the Phosphor Bronze contacts guarantee optimal signal transmission, while the Nickel-finished Brass body offers both strength and corrosion resistance. Suitable for a maximum operating frequency of 6 GHz and temperatures ranging from -40°C to 85°C, this connector is a versatile solution for various applications. Its bayonet coupling type and straight orientation make installation effortless, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

