| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450L24-22P |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-5071 |
MS3450L24-22P
| Heilind Number: | AMR034-5071 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450L24-22P |
| ECAD Model: |
Description:
RF Connector HD-BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a robust brass body with a nickel finish, this 50 Ohm connector ensures reliable performance in various environments. The crimp termination method guarantees secure cable attachment, while the phosphor bronze contact material offers excellent conductivity. With a temperature range of -40°C to 85°C, this connector is suitable for a wide range of applications. Its bayonet coupling type and right-angle orientation provide flexibility in installation. Perfect for professional use in demanding RF setups. Elevate your connectivity with this essential component.

