| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 081-114-RFX |
| Connector Type: | Mini-UHF1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR081-114-RFX |
081-114-RFX
| Heilind Number: | AMR081-114-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 081-114-RFX |
| ECAD Model: |
Specifications
Detailed Description
Stay seamlessly connected with our RF Connector Mini-UHF Straight Crimp Plug, designed for optimal performance with RG-8X Times LMR-240 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body and contact material, ensuring reliable signal transmission even in extreme temperatures ranging from -65 °C to 165 °C. Its straight orientation and threaded coupling type make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Perfect for high-frequency applications up to 2.2 GHz, this Mini-UHF Plug is a must-have in any RF coaxial setup.

