081-160

Heilind Number:AMR081-160
Manufacturer:Amphenol RF
Manufacturer Number:081-160
ECAD Model:
3D Model

Description:

RF Connector FME Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 081-160
Connector Type:FME
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR081-160

Detailed Description

Enhance your RF connectivity with our FME Straight Crimp Jack. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted with precision, it features a phosphor bronze contact material and a durable brass body with a nickel finish. Operating flawlessly in temperatures ranging from -40 °C to 85 °C, this connector is RoHS compliant, guaranteeing both performance and environmental responsibility. Whether for professional or personal use, its straight orientation and push-on coupling type make installation a breeze. Elevate your RF setups with this essential component.