| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 081-169 |
| Connector Type: | FME |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR081-169 |
081-169
| Heilind Number: | AMR081-169 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 081-169 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FME Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable brass and finished in nickel, this connector ensures reliable performance in various environments, with an operating temperature range from -65 °C to 165 °C. Its straight orientation and threaded coupling type make installation a breeze, while RoHS compliance guarantees environmental responsibility. Ideal for applications requiring high-frequency transmission, this plug is a must-have in your RF arsenal.

