082-100-RFX

Heilind Number:AMR082-100-RFX
Manufacturer:Amphenol RF
Manufacturer Number:082-100-RFX
ECAD Model:
3D Model

Description:

N-Type Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-100-RFX
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR082-100-RFX

Detailed Description

Enhance your RF connectivity with this N-Type Plug to N-Type Plug Adapter. Designed for seamless integration, this straight adapter boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from high-quality brass with a silver finish, it guarantees durability and reliable performance. With a maximum frequency of 11 GHz, it meets the demands of high-speed data transfer. RoHS compliant, it adheres to strict environmental standards. Perfect for applications in telecommunications, aerospace, and beyond, this adapter is a versatile solution for your connectivity needs.