| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-101-RFX |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR082-101-RFX |
082-101-RFX
| Heilind Number: | AMR082-101-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-101-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type cables with the N-Type Jack to N-Type Jack Adapter. Designed for seamless performance, this straight adapter ensures a secure link with 50 Ohm impedance. Crafted from durable brass with a nickel finish, it guarantees long-lasting quality. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. Both sides feature female connectors, making it versatile for various setups. Rest assured, it complies with RoHS standards for environmentally friendly usage. Upgrade your connectivity with this essential RF coaxial adapter.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

