| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-101 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Part Aliases: | UG-29B/U |
| SKU: | AMR082-101 |
082-101
| Heilind Number: | AMR082-101 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-101 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two N-Type cables with our N-Type Jack to N-Type Jack Adapter. This straight adapter features a 50 Ohm impedance and is constructed from durable brass with a nickel finish. With a maximum frequency of 11 GHz, it ensures reliable signal transmission in high-frequency applications. RoHS compliant and also known as the UG-29B/U, this adapter is a versatile and essential tool for RF coaxial connections.

