082-102

Heilind Number:AMR082-102
Manufacturer:Amphenol RF
Manufacturer Number:082-102
ECAD Model:
3D Model

Description:

N-Type T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-102
Adapter Type:N-Type Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
Part Aliases:UG-107B/U
SKU:AMR082-102

Detailed Description

Enhance your connectivity with our N-Type T-Shape Adapter, a must-have for seamless signal transmission. This high-quality adapter features a durable brass body with a sleek silver finish, ensuring longevity and optimal performance. With a 50 Ohm impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. The Jack-Plug-Jack configuration allows for versatile connections, while its N-Type Tee design offers reliable signal transfer. Operating up to 11 GHz, it's perfect for high-frequency applications. Also known as the UG-107B/U, this adapter is a valuable addition to our range of RF Coaxial Connectors & Accessories.