082-106

Heilind Number:AMR082-106
Manufacturer:Amphenol RF
Manufacturer Number:082-106
ECAD Model:
3D Model

Description:

N-Type Plug Cap and Chain, MX-913/U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-106
Accessory Type:N-Type Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:Nickel
Chain:With Chain
Part Aliases:MX-1143/U
SKU:AMR082-106

Detailed Description

Shield your N-Type plug connector with the MX-913/U Protective Cap and Chain, a must-have accessory for maintaining optimal performance. Crafted from durable brass with a sleek nickel finish, this cap ensures protection against dust and debris, extending the lifespan of your equipment. Featuring a convenient chain attachment, it stays securely in place when not in use, preventing loss or damage. Engineered for reliability, this RoHS-compliant accessory guarantees compliance with environmental standards. Indispensable for safeguarding your RF coaxial connections, it's a vital component in any professional setup.