| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-209-1006 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-209-1006 |
082-209-1006
| Heilind Number: | AMR082-209-1006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-209-1006 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our N-Type Straight Clamp Jack Connector, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable signal transmission in a straight orientation. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it is suitable for high-frequency applications. The beryllium copper contact material offers excellent conductivity, while the cable clamp termination method provides secure and efficient connectivity. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a versatile and dependable choice for your RF setups.

