| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-213 |
| Orientation: | Right Angle |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| Part Aliases: | UG-27C/U |
| SKU: | AMR082-213 |
082-213
| Heilind Number: | AMR082-213 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-213 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type Jack to N-Type Plug with this 50 Ohm Right Angle Adapter. Crafted from durable brass with a nickel finish, it ensures reliable signal transfer. Operating at a frequency of up to 11 GHz, it's ideal for high-performance applications. Designed for convenience, it features a right angle orientation for efficient cable routing. Perfect for RF coaxial setups, it's a must-have accessory for seamless connectivity in various electronic systems. Rest assured of its quality and compliance with industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

