| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-312 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-1185/U |
| SKU: | AMR082-312 |
082-312
| Heilind Number: | AMR082-312 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-312 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our N-Type Straight Clamp Plug, designed for RG-8, RG-213, and RG-225 cables. This 50 Ohm connector, featuring a durable brass body with nickel finish, ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed data transmission. The threaded coupling type guarantees secure connections, while the straight orientation simplifies cable routing. RoHS compliant and known by the alias UG-1185/U, this connector is a versatile choice for various RF applications.

