082-3218

Heilind Number:AMR082-3218
Manufacturer:Amphenol RF
Manufacturer Number:082-3218
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-3218
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Silver
Coupling Type:Threaded
SKU:AMR082-3218

Detailed Description

Ensure seamless connectivity with our RF Connector N-Type Straight Clamp Plug. Designed for RG-8, RG-213, and RG-225 cables, this 50 Ohm connector boasts a durable Beryllium Copper contact material, making it suitable for a wide range of operating temperatures from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it guarantees reliable performance in high-frequency applications. The threaded coupling type and straight orientation ensure secure connections, while the silver finish on the brass body enhances durability. RoHS compliant, this connector is a dependable choice for your RF coaxial setup.