082-3312

Heilind Number:AMR082-3312
Manufacturer:Amphenol RF
Manufacturer Number:082-3312
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-3312
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
Part Aliases:UG-1185A/U
SKU:AMR082-3312

Detailed Description

Enhance your RF connectivity with the N-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. With a 50 Ohm impedance, this connector ensures optimal signal transmission, suitable for high-frequency applications up to 11 GHz. Crafted with brass contacts and a nickel-plated brass body, it guarantees durability and efficient performance even in extreme temperatures ranging from -65°C to 165°C. RoHS compliant and featuring a threaded coupling, it offers a reliable and environmentally friendly solution for your RF coaxial connections. Whether in industrial or commercial settings, this connector, also known as the UG-1185A/U, is a versatile and essential component for maintaining signal integrity. Elevate your connectivity standards with this high-quality RF connector.