| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-508 |
| Orientation: | Straight |
| Adapter Type: | C-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Silver |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | C-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR082-508 |
082-508
| Heilind Number: | AMR082-508 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-508 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your devices with our N-Type Plug to C-Type Jack Adapter. Engineered for seamless compatibility, this 50 Ohm straight adapter boasts a durable brass body with a sleek silver finish. With a maximum frequency of 4 GHz, it ensures reliable performance for high-speed data transmission. The straight orientation and N-Type to C-Type design make it ideal for a variety of applications in the RF field. Upgrade your connectivity with this essential accessory.

