| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-515 |
| Connector Type: | C-Type |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-634/U |
| SKU: | AMR082-515 |
082-515
| Heilind Number: | AMR082-515 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-515 |
| ECAD Model: |
Description:
RF Connector C-Type Straight Receptacle Jack Solder Cup Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this C-Type Straight Receptacle Jack. Designed for optimal performance, this connector features a solder cup for secure attachment. Made with durable Beryllium Copper contacts and a robust brass body with nickel finish, it ensures reliable operation in varied environments. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it's ideal for high-speed data transmission. The bayonet coupling type and bulkhead rear mount panel feature provide easy and secure installation. Operating temperature ranging from -65°C to 165°C, this connector is built to withstand harsh conditions. Perfect for professional use in telecommunications, aerospace, and beyond.ROHS compliant for environmental responsibility. Upgrade your RF setup with this essential component.

