| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-530 |
| Connector Type: | C-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-573A/U |
| SKU: | AMR082-530 |
082-530
| Heilind Number: | AMR082-530 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-530 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our C-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. This 50 Ohm connector, featuring brass contact material and a nickel finish, ensures optimal performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-frequency applications. RoHS compliant and bearing the UG-573A/U alias, this threaded coupling plug guarantees reliable and durable connections in various setups. Upgrade your RF systems with this essential component.

