| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-532 |
| Connector Type: | C-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-628A/U |
| SKU: | AMR082-532 |
082-532
| Heilind Number: | AMR082-532 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-532 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our C-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. With a 50 Ohm impedance and brass construction, this connector ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. Operating at up to 4 GHz, it meets high-frequency demands with reliability. The bayonet coupling mechanism and nickel finish offer durability and ease of use, while RoHS compliance underscores our commitment to quality and sustainability. Perfect for demanding RF applications, this connector, also known as UG-628A/U, guarantees performance excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

