082-5370

Heilind Number:AMR082-5370
Manufacturer:Amphenol RF
Manufacturer Number:082-5370
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-5370
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-5370

Detailed Description

Easily establish secure RF connections with our N-Type Straight Crimp Plug, designed for optimal performance with RG-55, RG-142, RG-223, and RG-400 cables. This 50 Ohm connector, featuring a durable brass construction and nickel finish, ensures reliable conductivity in a wide temperature range from -65 °C to 165 °C. Suitable for high-frequency applications up to 11 GHz, its threaded coupling mechanism guarantees a stable and efficient connection. RoHS compliant, this plug is an essential component for various RF setups.